Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT 52218 :: Wireless video system HD Secure Starter Set


DNT 52218

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • Radio
    • Design
    • External
    • Assembly
    • Set incl. receiver
    • Resolution
    • 1280 x 720
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Implementation
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
See what happens zuHause: Live from your PC, smartphone or via TV-Out and in HD quality
With the HD Secure starter set you monitor your property from the comfort of all: When traveling via smartphone with the tablet out of the kitchen, the TV in the living room or through the browser on the PC. In Alarm will inform you immediately! The wireless camera system can be installed quickly. Per WiFi connection transfers the camera their images to the network video recorder.
Up to 4 cameras, you can log in to the NVR and view simultaneously on TV, monitor or smartphone.
Plug & Play - Guarantees interference-free image transfer



Manufacturer : DNT
Factory number : 52218
Package weight : 2.448 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • Radio
    • Design
    • External
    • Assembly
    • Set incl. receiver
    • Resolution
    • 1280 x 720
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Implementation
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual