Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV CC40010 :: ABUS Day/Night Mini Outdoor Camera


TV CC40010

  • Product Description
  • Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • Analog 600 TVL
    • Design
    • External
    • Temperature range
    • -20 ... +50
    • Colour
    • Grey
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP66
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Width
    • 70 mm
    • Depth
    • 150 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 420
  • Display
    • Resolution
    • 740 x 480

Product highlights:

• Compact day/night vision outdoor camera
• Versatile application possibilities of the camera – whether indoors or outdoors
• Simple design and high protective class (IP66)
• Highly detailed resolution thanks to 600 TVL
• Includes 1 x 20 m coaxial cable
• Ideal for expansion of TVVR30004 or TVVR30104

It captivates with its simple, inconspicuous design and high protective class (IP66), with which it can be operated indoors or outdoors and can be used without an additional weatherproof enclosure. With high, detailed resolution of 600 TVL, it delivers exact video images that allow for the precise recognition of people.
Flexible mounting options
The supplied 20 m combi-cable and power supply unit ensure fast and easy mounting.


Dimensions: 150 x 70 mm
Connections: Video signal (BNC), voltage supply (DC)
Image recorder: 1/3" DIS
Image elements (effective): 720 (H) x 480 (V) pixels
Aperture at minimum illumination (colour): 0.1 lux
Aperture at minimum illumination (IR): 0 lux
Electronic shutter: 1/25 ~ 1/15,000 sec.
Backlight compensation: Yes
Height: 150 mm
Horizontal viewing angle: 68.4 °
IR LEDs: 12
IR range: 10 m
Camera type: Day/night - outdoor camera
Max. Operating temperature: + 50°C
Max. Humidity: max. 90%
Min. Operating temperature: -20°C
Net weight: 0.36 kg
Lens: 3.6 mm, fixed lens mm
Noise reduction: > 52 dB
IP protection class: 66
DC voltage supply: 12 V
Power consumption: max. 420 mA
Day/night switching: Electromechanical IR-cut filter
TVL: 600 TVL
Video system: PAL/NTSC



Manufacturer : ABUS SECURITY TECH
Factory number : TVCC40010
Package weight : 1.54 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • Analog 600 TVL
    • Design
    • External
    • Temperature range
    • -20 ... +50
    • Colour
    • Grey
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Focal length
    • 3.6 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
    • Protection class
    • IP66
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Width
    • 70 mm
    • Depth
    • 150 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 420
  • Display
    • Resolution
    • 740 x 480
Datasheet/manual