Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE 261 HD :: 1920 x 1080 pixel HDTV Stardome camera


LE 261 HD

  • Product Description
  • Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • HD
    • Design
    • External
    • Accessory
    • Incl. power supply
    • Temperature range
    • -40 ... +60
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.8” / 9.1 mm
    • Sensor Typ
    • Sony Exmor CMOS Sensor
    • Focal length
    • 4.7-94 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Ø
    • 186 mm
    • Height
    • 253 mm
  • Electrical values
    • Voltage
    • 24 V
  • Display
    • Resolution
    • 1920 x1080
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • 24 V AC / 1.5A
    • Low-voltage input
    • DC socket 5.5 mm/2.1 mm

Our high-resolution LE261 Dome offers flexible all-round protection: it provides crisp colour images thanks to a 1/2.8" 8 mm Exmor CMOS from Sony and 1920 x 1080 pixels.

  • The device is easy and convenient to control via a keyboard, PC or one of our hard disc recorders.

  • A separate control line is no longer necessary. Network and global control access via the Internet are standard features.

  • The High Speed Dome rotates at a fast 500° per second and provides exceptional images in HD quality.

  • Despite the built-in motor, the camera is very discreet with dimensions of Ø 170 x 155 mm.

  • An optical zoom magnifies the image 20x, so you don't miss anything even in the most remote corners.

  • Its sensitivity is a powerful 0.05 lux. In addition, the surveillance camera is contained in a vandal-resistant, weatherproof IP67 enclosure with integrated heating and ventilation.


Technical data:

Image sensor 1/2.8" (9.1 mm) 2.4 megapixel Sony Exmor CMOS sensor
Effective image resolution 1920 (H) x 1080 (V)
Output resolution 1920 x 1080 pixels (Full HD 1080p)
Electronic shutter 1/3s ~ 1/100,000s
Minimum lighting 0.05 lux @ F1.2 (AGC ON), 0 lux IR on
Digital image enhancement methods BLC/HLC/DWDR (Digital WDR), ICR
Progressive scanning system
Video output 1 channel BNC HD, high-resolution video output/CVBS standard video output (changeable)
Video frame rate 25/30/50/60 fps @ 720p, 25/30 fps @ 1080p
Alarm connections 2 x alarm inputs and 1 x alarm output
Audio connectors 1 x audio input
Interface connection 1 x RS-485
Control speeds Pan: 0° ~ 360° endless; Tilt: -10° ~ 90°, auto flip 180°. Manual: Pan: 0.1° ~350° /s; Tilt: 0.1° ~250° /s. Preset: Pan: 500° /s; Tilt: 500° /s
PTZ modes 5 patterns, 8 tours, 5 autoscan, auto pan
Action on start automatically restores the last position and lens status
Power supply AC 24 V/1.5 A (+-10%)
Power consumption max. 10 W, 19 W (heating on)
Operating environment -40°C to +60°C
Transmission range 300 metres via RG59 coaxial cable
Protection class IP67
Dimensions Ø 186.0 (mm) x 253 (mm)
Weight: 2.5 kg

Camera functions:

Max. night vision range: none, only with external IR
Day/night function automatic IR cut filter
2D and 3D noise reduction
White balance: Auto, ATW, Indoor, Outdoor, Manual
Private zone masking: yes, 24 zones
Digital zoom: yes, 16x

Lens:

Focal length 4.7 mm to 94.0 mm (20x optical)
Viewing angle 54.1° to 3.2° (horizontal)
Minimum focusing distance 100 mm to 1000 mm

Included with delivery:

24 V power supply unit included with delivery, user guide
Screw set with wall plugs and wall bracket



Manufacturer : LUPUS
Factory number : 10610
Package weight : 4.57 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • HD
    • Design
    • External
    • Accessory
    • Incl. power supply
    • Temperature range
    • -40 ... +60
    • Colour
    • White
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.8” / 9.1 mm
    • Sensor Typ
    • Sony Exmor CMOS Sensor
    • Focal length
    • 4.7-94 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Ø
    • 186 mm
    • Height
    • 253 mm
  • Electrical values
    • Voltage
    • 24 V
  • Display
    • Resolution
    • 1920 x1080
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • 24 V AC / 1.5A
    • Low-voltage input
    • DC socket 5.5 mm/2.1 mm
Datasheet/manual