Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE 260 HD :: 1920 x 1080 pixel HDTV Stardome camera


LE 260 HD

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • HD
    • Design
    • External
    • Assembly
    • Dome camera
    • Accessory
    • Incl. power supply
    • Temperature range
    • -40 ... +60
    • Colour
    • White
    • Resolution
    • 1920 x1080
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony Exmor CMOS Sensor
    • Focal length
    • 5.1-61.2 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP66
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Ø
    • 170 mm
    • Height
    • 155 mm
  • Electrical values
    • Voltage
    • 24 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • 24 V AC / 1.5A
    • Low-voltage input
    • DC socket 5.5 mm/2.1 mm

Our high-resolution LE260 Dome offers flexible all-round protection: it provides crisp colour images thanks to a 1/3" 8.5 mm Exmor CMOS from Sony and 1280 x 960 pixels.

The device is easy and convenient to control via a keyboard, PC or one of our hard disc recorders.
A separate control line is no longer necessary.

Network and global control access via the Internet are standard features.

  • The High Speed Dome rotates at a fast 300° per second and provides exceptional images in HD quality.

  • Despite the built-in motor, the camera is very discreet with dimensions of Ø 170 x 155.

  • An optical zoom magnifies the image 12x, so you don't miss anything even in the most remote corners.

  • Its sensitivity is a powerful 0.05 lux.

  • In addition, the surveillance camera is contained in a vandal-resistant, weatherproof IP66 enclosure with integrated heating and ventilation.




Manufacturer : LUPUS
Factory number : 10609
Package weight : 3.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • HD
    • Design
    • External
    • Assembly
    • Dome camera
    • Accessory
    • Incl. power supply
    • Temperature range
    • -40 ... +60
    • Colour
    • White
    • Resolution
    • 1920 x1080
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony Exmor CMOS Sensor
    • Focal length
    • 5.1-61.2 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP66
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Ø
    • 170 mm
    • Height
    • 155 mm
  • Electrical values
    • Voltage
    • 24 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • 24 V AC / 1.5A
    • Low-voltage input
    • DC socket 5.5 mm/2.1 mm
Datasheet/manual