reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GCT-K2326T :: 1080p TVI Bulletcamera (IP66), 2,8-12mm

Item-No.: GCT-K2326T
€325,95




GCT-K2326T

  • Product Description
  • Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • HD-TVI
    • Design
    • External
    • Temperature range
    • -25 … +55
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.8" 7.9 mm
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 120.9 °
    • Focal length
    • 2.8 - 12 mm
    • Protection class
    • IP66
  • Electrical values
    • Digital zoom factor
    • 8x
    • Voltage
    • 12 / 24 V
  • Measures
    • Ø
    • 99 mm
    • Height
    • 223.5 mm
  • Display
    • Resolution
    • 1920 x 1080
Grundig introduces professional line of high definition TVI cameras.

The HD-TVI system provides high definition video images over standard coaxial cable. Full HD resolution images over distances of up to 500m with RG59 coaxial cable is possible.

Grundig professional TVI cameras got also an analog output for full integration into analogue systems.

Get the advantages of IP technology without their drawbacks. Get 16:9 megapixel pictures without network configuration, bandwidth problems and network security risks. Use existing coax cables and only exchange the cameras and recorders. Get a "real" live picture and see the things that happen in the now, not a few seconds ago.

TVI products are easy to handle, easy to install and produce amazing high quality pictures.

Features:
  • 2 Megapixel Sony® Exmor™ Sensor with superior low light performance
  • dual video output: HD-TVI and analogue composite
  • smart IR LED control with adjustable level
  • motion detection function
  • privacy zone masking function
  • weatherproof outdoor Installation (IP66)
  • externally adjustable vario focal lens
  • support dual power AC24V/DC12V




Manufacturer : GRUNDIG
Factory number : GCT-K2326T
RoHS : conform
Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • HD-TVI
    • Design
    • External
    • Temperature range
    • -25 … +55
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.8" 7.9 mm
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 120.9 °
    • Focal length
    • 2.8 - 12 mm
    • Protection class
    • IP66
  • Electrical values
    • Digital zoom factor
    • 8x
    • Voltage
    • 12 / 24 V
  • Measures
    • Ø
    • 99 mm
    • Height
    • 223.5 mm
  • Display
    • Resolution
    • 1920 x 1080