reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GCT-K0123T :: 1080p TVI Bulletcamera (IP66), 3,6mm


GCT-K0123T

  • Product Description
  • Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • HD-TVI
    • Design
    • External
    • Temperature range
    • -40 … +60
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.7” / 8.0 mm
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 84.3 °
    • Focal length
    • 3.6 mm
    • Protection class
    • IP66
  • Measures
    • Width
    • 87 mm
    • Height
    • 82 mm
    • Depth
    • 220 mm
  • Electrical values
    • Voltage
    • 12 V
  • Display
    • Resolution
    • 1920 x 1080
Grundig introduces economic line of high definition TVI (High Definition Transport Video Interface) cameras.
The HD-TVI system provides high definition video images over standard coaxial cable. Full HD resolution images over distances of up to 500m with RG59 coaxial cable is possible.
Get the advantages of IP technology without their drawbacks. Get 16:9 megapixel pictures without network configuration, bandwidth problems and network security risks. Use existing coax cables and only exchange the cameras and recorders. Get a "real" live picture and see the things that happen in the now, not a few seconds ago.

Features:
  • Full HD, 1920 x 1080p Output
  • Smart IR Control
  • weatherproof Outdoor Installation (IP66)
  • Power Input DC12V





Manufacturer : GRUNDIG
Factory number : GCT-K0123T
Package weight : 0.656 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • HD-TVI
    • Design
    • External
    • Temperature range
    • -40 … +60
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/2.7” / 8.0 mm
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 84.3 °
    • Focal length
    • 3.6 mm
    • Protection class
    • IP66
  • Measures
    • Width
    • 87 mm
    • Height
    • 82 mm
    • Depth
    • 220 mm
  • Electrical values
    • Voltage
    • 12 V
  • Display
    • Resolution
    • 1920 x 1080