Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS DP 4537 :: IR dome outdoor colour camera, 700 TVL, IP 66

Item-No.: BS DP 4537
€94,80




BS DP 4537

  • Product Description
  • Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • Analog 700 TVL
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • Silver grey
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony ICX673AK CCD
    • Focal length
    • 3.5 - 8 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP65
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Ø
    • 118 mm
    • Height
    • 94 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 450
  • Display
    • Resolution
    • 976 x 582

Vandal-proof dome camera, 700 TV lines, externally adjustable zoom and focus

Chip: 1/3" Sony ICX673AK CCD
Lens: 3.5 to 8 mm
Resolution: 700 TV lines
Max infrared distance: 35 m
Minimum illumination: 0.001 lux (0 lux in IR mode)
Video output: BNC
AGC (automatic gain control): yes
AWB (auto white balance): yes
BLC (backlight compensation): yes
OSD menu: yes
Vandal-proof Yes
Weather protection: IP: 65
Weight: 0.650 kilograms
Dimensions: Width: 118 mm
Dimensions: Height: 94 mm
Dimensions: Length: 118 mm
Recommended humidity: 0-95%
Recommended environment: Indoors/outdoors
Recommended ambient temperature: -10°C to 50°C
Colour: silver-grey
Voltage: 12.0 VDC
Power consumption: 450 mA



Package weight : 0.715 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dome camera
    • Technology
    • Analog 700 TVL
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • Silver grey
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony ICX673AK CCD
    • Focal length
    • 3.5 - 8 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP65
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Ø
    • 118 mm
    • Height
    • 94 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 450
  • Display
    • Resolution
    • 976 x 582
Datasheet/manual