Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDCAM 40 :: 2.1 megapixel (1080p) HD-SDI, 2.8 - 12 mm


AK HDCAM 40

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • HD-SDI 2MP
    • Design
    • External
    • Assembly
    • Compact camera
    • Temperature range
    • -10 ... +50
    • Colour
    • White
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Panasonic CMOS
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP66
  • Interfaces
    • Connection
    • HD-SDI
  • Measures
    • Width
    • 275 mm
    • Height
    • 91 mm
    • Depth
    • 80 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 650
1/3" Panasonic 1080p HD-SDI outdoor camera, IP 66, 2.8 - 12 mm Vario zoom, WDR/ACE, BLC, HLC, 40 m IR, OSD

Technical data:
Bracket: included
Chip: 1/3" 2.1 megapixel Panasonic CMOS
Effective resolution: 1920 x 1080 pixels
Maximum frame rate: 25 fps
Scanning system: progressive scan
Lens: 2.8 - 12 mm Vario zoom lens (manual)
Effective resolution: 1080p, 2.1 MP
Recording frame rate: 25 fps
OSD menu: yes
OSD language(s): English, Korean, Japanese, simplified Chinese, traditional Chinese
ACE (adaptive contrast enhancement): yes
AGC (automatic gain control): adjustable
ATW (auto-tracking white balance): yes
AWB (auto white balance):automatic, manual
BLC (backlight compensation): yes, variable
D-Effect (digital effects, e.g. freeze frame): yes
Defog (improved picture during fog): yes
Digital zoom: 1x to 8x
DNR (digital noise reduction): yes
FLK (flickering blocker): yes
HLC (highlight compensation): yes
Mirror (optional image mirroring): yes
Private masking: yes
Sense-up: yes
Day/night switchover (Day&Night): yes
WDR (wide dynamic range): yes
Minimum lighting: 1.0 lux (colour), 0.5 lux (B/W), 0 lux with IR
Number of IR LEDs: 42
Max. infrared distance: 40 m
Video output: each 1 x HD-SDI and analogue
Video signal: HD-SDI (1080p)/1.0 Vp-p (75 ohm, BNC)
Impedance: 75 ohm
Motion detection: yes
Signal noise ratio: 50.00 dB
Shutter: Auto/FLK (PAL):1/25.30 sec. ~ 1/60,000 sec.
Synchronisation: internal
Protection type: IP 65
Width: 275 mm
Height: 91 mm
Depth: 80 mm
Recommended environment: indoors/outdoors
Recommended ambient temperature: -10 to +50°C
Recommended humidity (non-condensing): 0 to 80%
Material: aluminium
Weight: 1.400 kg
Colour: white
Minimum current required: 0.65 A
Operating voltage: 12 V DC



Package weight : 1.243 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • HD-SDI 2MP
    • Design
    • External
    • Assembly
    • Compact camera
    • Temperature range
    • -10 ... +50
    • Colour
    • White
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Panasonic CMOS
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP66
  • Interfaces
    • Connection
    • HD-SDI
  • Measures
    • Width
    • 275 mm
    • Height
    • 91 mm
    • Depth
    • 80 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 650
Datasheet/manual