reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDCAM 142 :: 2.1 megapixel (1080p) HD-SDI, 2.8 - 12 mm

Item-No.: AK HDCAM 142
€158,95




AK HDCAM 142

  • Product Description
  • Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • HD-SDI 2MP
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • Grey
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony Exmore CMOS
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP65
  • Measures
    • Width
    • 95 mm
    • Height
    • 90 mm
    • Depth
    • 160 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 1500
  • Interfaces
    • Connection
    • HD-SDI
  • Display
    • Resolution
    • 1920 x 1080
  • Power supply
    • Power unit, inclusive
    • No
Full HD outdoor camera for video surveillance systems. PAL: 25 fps (1980 x 1020 pixel), weatherproof to IP 65, supplied with mounted wall bracket

No tangled wires, no lengthy installation — just plug and play: This camera is fully assembled when delivered, and provides excellent images even in adverse conditions.
Noise and fog reduction, backlight compensation, automatic day/night switchover, automatic white balance, automatic gain control — and all already configured. All you need to do is install the camera, connect it to a suitable digital recorder or monitor, and your video surveillance can begin — whether at home or in large industrial complexes. Of course, you can also configure these settings yourself, if required. Refer to this guide for assistance. The IP 65 waterproof housing keeps rain and dust out, and the top weather protection cover helps to keep unwanted raindrops off the protective screen.
A second analogue video output (BNC) also allows you to easily connect the camera to a second monitor or a second recorder. This camera is equipped with a 1/2.8" Sony 2.0 megapixel progressive Exmor CMOS chip and a high-quality 2.8 - 12 mm megapixel lens.

Resolution: 2.1 megapixel
Chip: 1/2.8" Sony 2 MP progressive Exmor CMOS
Lens: 2.8 - 12 mm (manual)
Effective resolution: 1080p
Viewing angle (horizontal): approx. 97° to 20°
OSD language(s): Chinese, English, German instructions
2-DNR (digital noise reduction): yes
3-DNR (digital noise reduction): yes
ACCE (adaptive colour contrast enhancement): yes
AGC (automatic gain control): low, medium, high
ATW (auto-tracking white balance): yes
AWB (auto white balance): automatic, manual
BLC (backlight compensation): yes, variable
D-Effect (digital effects, e.g. freeze frame): yes
Digital zoom: 2x to 12x, infinitely variable
FLK (flickering blocker): yes
HSBLC (HLC): yes
Private masking: yes
Minimum lighting: 0.01 lux/F1.2
Number of IR LEDs: 42
Max. infrared distance: 20 m
Video output: HD-SDI and analogue
Video signal: 2 x 1.0 Vp-p 75 ohm BNC
Motion detection: yes
Signal noise ratio: 50.00 dB
Shutter: automatic, adjustable, SENSE-UP
Synchronisation: internal
Protection type: IP 65
Width: 95 mm
Height: 90 mm
Depth: 160 mm
Recommended environment: indoors/outdoors
Recommended ambient temperature: -10 to +50°C
Weight: 1100 kg
Colour: grey
Minimum current required: 0.95 A
Operating voltage: 12 V DC



Package weight : 1.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact camera
    • Technology
    • HD-SDI 2MP
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Colour
    • Grey
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony Exmore CMOS
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
    • Protection class
    • IP65
  • Measures
    • Width
    • 95 mm
    • Height
    • 90 mm
    • Depth
    • 160 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 1500
  • Interfaces
    • Connection
    • HD-SDI
  • Display
    • Resolution
    • 1920 x 1080
  • Power supply
    • Power unit, inclusive
    • No
Datasheet/manual