Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


W 2811 :: Mini colour camera with 2.8 - 12 mm Vario zoom lens


W 2811

  • Product Description
  • Technical information
  • General
    • Type
    • Mini camera
    • Technology
    • 420 TVL
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Implementation
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • Sony CCD
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Width
    • 25 mm
    • Height
    • 25 mm
    • Depth
    • 105 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 150

Vario zoom pen camera.

• Very compact
• Ideal for limited mounting space
• Discreet

Technical data:
Chip: 1/4" Sony Color CCD sensor
Lens: 2.8 -12 mm
Horizontal resolution: 420 TV lines
Min. Lighting: 0.1 lux
Signal-to-noise ratio: . 48 dB
Gamma correction: 0.45
Capture: 1/50 - 1/100,000 seconds
Synchronisation: internal
AGC (automatic gain control): automatic
AWB (auto white balance): Automatic
BLC (Back Light Compensation): automatic
Video output signal: BNC

Environmental data:
Recommended environment: indoors
Recommended ambient temperature: -10°C - +50°C
Dimensions (height x width x depth): 25 x 25 x 105mm
Colour: black

Electrical specifications:
Power supply: DC, 12 volt
Power consumption: 150 mA



Package weight : 0.182 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini camera
    • Technology
    • 420 TVL
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Implementation
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • Sony CCD
    • Focal length
    • 2.8 - 12 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Width
    • 25 mm
    • Height
    • 25 mm
    • Depth
    • 105 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 150
Datasheet/manual