Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL CAMSET29 :: Door spy hole camera

Item-No.: VEL CAMSET29
€49,95
Category of goods: 1 = discountable

VEL CAMSET29

  • Product Description
  • Technical information
  • General
    • Type
    • Door peephole
    • Design
    • Indoor

This door spy hole camera replaces the conventional door spy hole. The LCD monitor allows you to see who is standing at the door. You can record images or even a video. The device is easy to install in your conventional peephole.

  • Photo and video recording

  • Energy-saving function

  • Easy to install

  • Discreet: cannot be recognised as a camera

  • Bright 2.8" TFT LCD screen

  • To scroll through the photos/videos, use the calendar function

  • Recording on microSD card (not supplied)


Technical data

Monitor: 2.8" TFT LCD
Viewing angle: 75°
Door dimensions:
Hole diameter: 13 - 28 mm
Door thickness: 35 - 105 mm
Monitor dimensions: 135 x 75 x 17 mm
Camera dimensions: Ø 30 x 7 mm
Power supply: 3x 1.5 V AA batteries (LR6C, not included)•



Manufacturer : VELLEMAN
Factory number : CAMSET29
Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door peephole
    • Design
    • Indoor