Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VC 900 P1 :: Mini colour camera, pinhole lens, 540 TVL


VC 900 P1

  • Product Description
  • Technical information
  • General
    • Type
    • Mini camera
    • Technology
    • 540 TVL
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony CCD
    • Focal length
    • 3.7 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Width
    • 37 mm
    • Height
    • 19 mm
    • Depth
    • 37 mm
  • Electrical values
    • Voltage
    • 12 V
  • Display
    • Resolution
    • 768 x 494

Small, inconspicuous, 540 TV line - this camera is intended for all areas where discreet monitoring needs to take place.
But it is also easy to install in all other areas with the supplied mount. The video signal is channelled via a three-pin plug, and the thin cable eliminates the need to drill large holes in the wall and ceiling.

Chip: 1/3" Sony colour CCD sensor
Lens: 3.7 mm pinhole
Resolution: 540 TV lines
Effective resolution: 768 x 494 pixels
Minimum illumination: 0.8
Video signal: BNC
Impedance: 75 Ohm
AGC (automatic gain control): automatic
AWB (auto white balance): automatic
BLC (back light compensation): automatic
Weight: 0.100 kilograms
Dimensions: Width: 37 mm
Dimensions: Height: 19 mm
Dimensions: Length: 37 mm
Material: Aluminium
Colour: black
Voltage: 12.0 V DC
Power consumption: 500 mA



Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini camera
    • Technology
    • 540 TVL
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony CCD
    • Focal length
    • 3.7 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Width
    • 37 mm
    • Height
    • 19 mm
    • Depth
    • 37 mm
  • Electrical values
    • Voltage
    • 12 V
  • Display
    • Resolution
    • 768 x 494
Datasheet/manual