Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC 40P :: Pinhole colour camera, 480 TV lines


MC 40P

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • 480 TVL
    • Design
    • Indoor
    • Assembly
    • Mini camera
    • Temperature range
    • -20 ... +65
    • Colour
    • Black
    • Resolution
    • 500 x 582
  • Implementation
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • Sony CCD
    • Light sensitivity
    • 0.5 lux
    • Focal length
    • 3.7 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
  • Interfaces
    • Connection
    • RCA
  • Measures
    • Width
    • 12 mm
    • Height
    • 12 mm
    • Depth
    • 15 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 800

1/4"/6.4-mm Sony colour CCD chip — mini camera with a 3.7-mm pinhole lens

• 1/4"/6.4-mm COLOUR Sony CCD sensor
• 3.7-mm pinhole lens
• 480 TV LCD 500 × 582 pixels
• Shutter speed, auto, 1/50 to 1/100 in 000 seconds
• S/N ratio more than 48 dB
• Max. humidity 95%

Minimum dimensions:
• Camera dimensions 12 x 12 x 15 mm (w x h x d)
• Control dimensions 22 x 54 x 7 mm (w x h x d)

• Audio RCA output (mono)
• Auto electronic shutter (AES)
• Auto iris (AI)
• Back light compensation (BLC)
• High sensitivity, high anti-blooming rate



Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • 480 TVL
    • Design
    • Indoor
    • Assembly
    • Mini camera
    • Temperature range
    • -20 ... +65
    • Colour
    • Black
    • Resolution
    • 500 x 582
  • Implementation
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • Sony CCD
    • Light sensitivity
    • 0.5 lux
    • Focal length
    • 3.7 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Fixed
  • Interfaces
    • Connection
    • RCA
  • Measures
    • Width
    • 12 mm
    • Height
    • 12 mm
    • Depth
    • 15 mm
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 800
Datasheet/manual