Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSC 8W :: Wide dynamic range colour camera, 600 TV lines


BSC 8W

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • 600 TVL
    • Design
    • Indoor
    • Assembly
    • Compact camera
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony Super HAD CCD
    • Focal length
    • 3.5 - 8 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Width
    • 36.5 mm
    • Height
    • 36.5 mm
    • Depth
    • 55 mm
  • Electrical values
    • Voltage
    • 12 V

Wide dynamic range camera

• 1/3" (0.85-cm) Sony Super HAD CCD
• Day & Night function
• 600 TV lines in colour, 700 TV lines in b/w
• 0.03 lux in colour, 0.00019 lux in b/w
• OSD menu
• Motion detection
• Private zone masking
• Vario zoom lens 3.5 to 8.0 mm
• DC 12 V - 90 mA

Dimensions: 36.5 mm (W), 36.5 mm (H) without lens



Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • 600 TVL
    • Design
    • Indoor
    • Assembly
    • Compact camera
    • Temperature range
    • -10 ... +50
    • Colour
    • Black
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony Super HAD CCD
    • Focal length
    • 3.5 - 8 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • Vario zoom
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Width
    • 36.5 mm
    • Height
    • 36.5 mm
    • Depth
    • 55 mm
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual