Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSC 20 Q :: Colour indoor box camera with 650 TV lines


BSC 20 Q

  • Product Description
  • Technical information
  • General
    • Type
    • Box camera
    • Technology
    • 650 TVL
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
    • Colour
    • Silver/black
    • Assembly
    • C/CS-Mount lens mount
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony CCD
    • Focal length
    • - mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • -
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Width
    • 65 mm
    • Height
    • 60 mm
    • Depth
    • 120 mm
  • Electrical values
    • Voltage
    • 12 V

Professional 1/3"' 8.5-mm Sony Sensor Day&Night, 650 TV lines for interchangeable lenses

• C or CS mount lens
• Minimum illumination 0.02 lux starlight
• S/N ratio more than 48 dB
• AES can be switched on/off
• Video output 1 Vpp composite video / 75 Ohm.
• BNC connector
• Power supply DC 12 V 350 mA
• Operating temperature -10°C to 50°C, up to
• 90% humidity
• Dimensions: 65 x 60 x 120 mm
• Weight 190 g without lens
• Upright or suspended mounting in bracket with 6.3 camera thread

(Supplied without lens, bracket or power supply unit!)



Package weight : 0.392 kg
RoHS : conform
Technical information
  • General
    • Type
    • Box camera
    • Technology
    • 650 TVL
    • Design
    • Indoor
    • Temperature range
    • -10 ... +50
    • Colour
    • Silver/black
    • Assembly
    • C/CS-Mount lens mount
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony CCD
    • Focal length
    • - mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
    • Lens
    • -
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Width
    • 65 mm
    • Height
    • 60 mm
    • Depth
    • 120 mm
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual