Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS HDCAM 2810 :: Full-HD HD-SDI mini camera, 2.8 - 10 mm


BS HDCAM 2810

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Design
    • Indoor
    • Assembly
    • Mini camera
    • Colour
    • Black
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony CCD
    • Focal length
    • 2.8 - 10 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
  • Interfaces
    • Connection
    • CVBS
  • Electrical values
    • Voltage
    • 12 V
No tangled wires, no lengthy installation — just plug and play: This camera is fully assembled when delivered, and provides excellent images even in adverse conditions: Noise and fog reduction, backlight compensation, automatic day/night switchover, automatic white balance, automatic gain control — and all already fully configured. All you need to do is install the camera, connect it to a suitable digital recorder or monitor, and your video surveillance can begin — whether at home or in large industrial complexes. Of course, you can also configure these settings yourself, if required. Refer to this guide for assistance. A second analogue video output (BNC) also allows you to connect the camera
to a second monitor or an analogue recorder with ease. This camera is equipped with a 1/3" Sony 2.5 megapixel progressive Exmor CMOS chip and a high-quality 2.8 - 10 mm megapixel zoom lens.

Features:
• Advanced RGB interpolation for high resolution
• Full HD 1080p 30 fps/720p 60 fps
• Wide Dynamic Range (WDR) compensation
• Optional noise reduction (2D/3D) supports automatic DNR.
• Optional contrast booster (D-WDR)
• Lens shading compensation
• Digital zoom
• Real dead pixel detection and correction
• Highlight masking
• Motion detection
• SENS-UP (extra-slow shutter speed setting)
• Advanced privacy masking function
• Day and night switchover
• CVBS output
• Demisting function
• Low power consumption



Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Design
    • Indoor
    • Assembly
    • Mini camera
    • Colour
    • Black
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Size
    • 1/3” / 8.5 mm
    • Sensor Typ
    • Sony CCD
    • Focal length
    • 2.8 - 10 mm
    • power supply
    • DC socket 5.5 mm/2.1 mm
  • Interfaces
    • Connection
    • CVBS
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual