Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX 4310 :: CCD surveillance camera dummy TX-18


TX-18

  • Product Description
  • Technical information
  • General
    • Type
    • Dummy camera
    • Design
    • Compact
  • Measures
    • Width
    • 170 mm
    • Height
    • 210 mm
    • Depth
    • 80 mm
Detailed replica of an infra-red dome security camera

• Deceptively authentic-looking dummy
• Built-in, flashing red LED discourages potential thieves
• Dummy cables on the rear of the camera
• Protruding cover protects the dummy lenses
• Easy to mount

Technical specifications:
Power supply: 2x AA batteries* (*not included)
Material: ABS plastic
Only outdoor installation where protected from water is recommended

Package contents:
CCD camera dummy TX-18
3x screws and 3x dowels
Adhesive camera warning sign
Quick start guide

Dimensions and weight:
Camera weight: 233 g (without batteries)
Camera dimensions: diameter 17 x 21 x 8 cm



Manufacturer : TECHNAXX
Factory number : 4310
Package weight : 0.326 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dummy camera
    • Design
    • Compact
  • Measures
    • Width
    • 170 mm
    • Height
    • 210 mm
    • Depth
    • 80 mm