Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 20585 :: Photo Backpack, green

Item-No.: MANTONA 20585
Colour:

€99,00



Bargain Item!
Limited amount available.

mantona Kamerarucksack ElementsPro 30, grün

  • Product Description
  • Technical information
  • General
    • Type
    • Photo backpack
    • Colour
    • Black/green
  • Measures
    • Internal dimension
    • 200 x 280 x 150 mm
    • Width
    • 300 mm
    • Depth
    • 180 mm
    • Height
    • 480 mm
  • Weights
    • Weight
    • 1500 g
  • Outdoor-Daypack camera backpack with well thought-out carrying and storage system

  • suitable for DSLR or system camera equipment with sufficient space for up to 4 lenses incl. camera body, power supply unit and many other accessories

  • further accessory compartments for tablet, food supply, personal belongings, beverage bottle, filters, SD-cards, ect.

  • compact and light with tripod slings

  • breathable Airmesh padding on the back for optimal carrying comfort

  • optimized backpack carrying system with detachable lap belt

  • quick access to the camera from the side

  • incl. detachable lap belt and detachable rain cover

  • lap belt with packets for purse, mobile phone or keys

  • the camera compartment can be completely removed, so that the backpack can also be used without camera equipment

  • flexibly partitionable inside space to match your requirements



Manufacturer : MANTONA
Factory number : 20585
Package weight : 1.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo backpack
    • Colour
    • Black/green
  • Measures
    • Internal dimension
    • 200 x 280 x 150 mm
    • Width
    • 300 mm
    • Depth
    • 180 mm
    • Height
    • 480 mm
  • Weights
    • Weight
    • 1500 g
Datasheet/manual