Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 20584 :: Camera bag


mantona camera bag ElementsPro 10 green

  • Product Description
  • Technical information
  • General
    • Type
    • Camera bag (waist belt)
    • Design
    • For DSLR and system cameras
    • Colour
    • Green
  • Measures
    • Internal dimension
    • 150 x 140 x 240 mm
  • Weights
    • Weight
    • 530 g
  • Outdoor camera bag, to be carried by lap belt
  • suitable for DSLR or system camera with lens attached and further accessories
  • lap belt with pockets for purse, mobile phone or keys
  • compact and light
  • breathable Airmesh padding for optimal carrying comfort
  • quick access to the camera through a large cover
  • rain cover, net pocket for beverage bottle
  • flexibly adjustable and detachable camera compartment



Manufacturer : MANTONA
Factory number : 20584
Package weight : 0.509 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera bag (waist belt)
    • Design
    • For DSLR and system cameras
    • Colour
    • Green
  • Measures
    • Internal dimension
    • 150 x 140 x 240 mm
  • Weights
    • Weight
    • 530 g
Datasheet/manual