Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 20057 :: Photo Backpack with Camera bag


mantona Elements Outdoor backpack blue

  • Product Description
  • Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • For SLR- and system cameras, 2 lenses, accessories
    • Colour
    • Blue
  • Measures
    • Internal dimension
    • 160 x 460 x 260 mm
  • Weights
    • Weight
    • 1615 g
  • 2 in 1: outdoor backpack and camera bag
  • camera bag with space for a small DSLR / system camera, two lenses and small accessories
  • quick access to the camera from the side
  • variably adjustable straps as well as well padded back and carrier belts for highest carrying comfort
  • Loops for trekking sticks, tripods, jacket , etc.
  • with pocket for beverage flask, tablet, etc. and many other pockets
  • made of extremely light nylon
  • including a rain protection cover



Manufacturer : MANTONA
Factory number : 20057
Package weight : 1.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • For SLR- and system cameras, 2 lenses, accessories
    • Colour
    • Blue
  • Measures
    • Internal dimension
    • 160 x 460 x 260 mm
  • Weights
    • Weight
    • 1615 g
Datasheet/manual