Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 19747 :: Camera bag

Item-No.: MANTONA 19747
Colour:

€39,99




mantona Premium camera bag red/black

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • For DSLR
    • Colour
    • Red/black
  • Measures
    • Internal dimension
    • 155 x 100 x 195 mm
  • Weights
    • Weight
    • 740 g
  • suitable for almost all DSLR cameras
  • zipper in bag cover for quick access
  • spacious with 3 additional compartments for photo accessories
  • colorful design
  • incl. padded carrier belt



Manufacturer : MANTONA
Factory number : 19747
Package weight : 0.73 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • For DSLR
    • Colour
    • Red/black
  • Measures
    • Internal dimension
    • 155 x 100 x 195 mm
  • Weights
    • Weight
    • 740 g
Datasheet/manual