0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 19735 :: Camera bag for bikes

Item-No.: MANTONA 19735
€69,00



Bargain Item!
Limited amount available.

mantona Set Premium Biker Photo bag + 2 Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • Photo bag (bicycle)
    • Design
    • For medium-sized DSLR
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 190 x 100 x 210 mm
  • Weights
    • Weight
    • 690 g
  • cool handlebar- and saddle bag for your bicycle
  • for secure and splashproof transport of your photo equipment
  • with sturdy Klickfix handlebar adapter for mounting on integrated plate
  • suitable for all standard handlebars with a diameter from 22 - 26 mm
  • for mounting the camera bag easily on the saddle
  • convenient quick access by simply folding the cover to the front
  • numerous inside and outside compartments to store your accessories
  • incl. rain cover and shoulder strap



Manufacturer : MANTONA
Factory number : 19735
Package weight : 1.433 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo bag (bicycle)
    • Design
    • For medium-sized DSLR
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 190 x 100 x 210 mm
  • Weights
    • Weight
    • 690 g
Datasheet/manual