Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 17962 :: Camera bag


mantona Cool bag camera bag black/white

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • For DSLR
    • Colour
    • Black/white
  • Measures
    • Internal dimension
    • 175 x 115 x 270 mm
  • Weights
    • Weight
    • 560 g
  • offers good protection with its good padding
  • water repellend materials
  • space for more equipment
  • velcro divider, padded shoulder strap



Manufacturer : MANTONA
Factory number : 17962
Package weight : 0.536 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • For DSLR
    • Colour
    • Black/white
  • Measures
    • Internal dimension
    • 175 x 115 x 270 mm
  • Weights
    • Weight
    • 560 g
Datasheet/manual