Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO PLB220 :: Pro Light Camera Backpack Bumblebee


MANFROTTO PLB220

  • Product Description
  • Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • For DSLR professionals
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 500 x 320 x 180 mm
    • Width
    • 280 mm
    • Length
    • 340 mm
    • Height
    • 520 mm
  • Weights
    • Weight
    • 2940 g
  • Camera Protection System
  • it holds a large amount of gear and essential personal effects
  • High performance materials
  • External padded laptop compartment


The Pro Light Bumblebee-220 PL camera backpack is a multi-featured professional backpack designed to provide optimal carrying, storage and working solutions. Lightweight yet highly protective, it holds a large amount of photography kit and caters to a professional’s working needs down to the smallest detail.


Camera Protection System
Manfrotto's CPS - Camera Protection System has been specifically engineered and laboratory tested to garantee the highest level of protection and shock resistance where it really counts.

Interchangeable Dividers
Both modular and easy to use, these dividers allow you to custom fit the inside of your bag around your gear by creating the exact size compartment for your gear..

Water Repellant
A specially applied coating to the fabric which keeps resistant to moisture

External Tripod Connections
This bag comes with the option and proper connections to attach your tripod externally.

UV Protection
The silver side of the included rain protector will deflect direct sunshine and prevent your digital gear from overheating.

Rain Protector
Included fold out protector which when installed creates a barrier between the wet outside and dry inside of your bag.

Laptop Compatible
Protect your laptop during transport in the compartment. (See bag for exact sizes)

Cabin Luggage
This bag fits the standard to fit as carry-on luggage (due to ever changing restrictions, check with your carrier prior to departure)

Trolley Connection
For easy wheel along transportation simply slide the designated strap connector over any standard trolley or luggage handle.

Flexi Dividers
These custom designed dividers have the option to fold out of the way when needed or to be pulled out to protect your equipment in special situations.



Manufacturer : MANFROTTO
Factory number : MB PL-B-220
Package weight : 4.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • For DSLR professionals
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 500 x 320 x 180 mm
    • Width
    • 280 mm
    • Length
    • 340 mm
    • Height
    • 520 mm
  • Weights
    • Weight
    • 2940 g
Datasheet/manual