Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO PL3N13 :: Pro Light Camera Backpack


Pro Light Rucksack 3N1-36 f. DSLR/C100/DJI Phantom

  • Product Description
  • Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • For DSLR professionals
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 440 x 280 x 160 mm
    • Width
    • 270 mm
    • Length
    • 330 mm
    • Height
    • 460 mm
  • Weights
    • Weight
    • 1970 g
  • Camera Protection System
  • 3 ways of carrying for maximum versatility
  • High performance materials
  • External padded laptop compartment


The Pro Light 3N1-35 PL camera backpack guarantees the fastest, split-second camera quick-draw option! This unique design goes way beyond a standard backpack. It offers three active carrying options in one, effortlessly morphing from right sling to backpack to left sling to x-position - to cater for the dynamic professional’s every need. It’s more than just a bag: it’s a tool for professionals working on the move


Camera Protection System
Manfrotto's CPS - Camera Protection System has been specifically engineered and laboratory tested to garantee the highest level of protection and shock resistance where it really counts.

Interchangeable Dividers
Both modular and easy to use, these dividers allow you to custom fit the inside of your bag around your gear by creating the exact size compartment for your gear..

Water Repellant
A specially applied coating to the fabric which keeps resistant to moisture

External Tripod Connections
This bag comes with the option and proper connections to attach your tripod externally.

UV Protection
The silver side of the included rain protector will deflect direct sunshine and prevent your digital gear from overheating.

Rain Protector
Included fold out protector which when installed creates a barrier between the wet outside and dry inside of your bag.

Laptop Compatible
Protect your laptop during transport in the compartment. (See bag for exact sizes)

Cabin Luggage
This bag fits the standard to fit as carry-on luggage (due to ever changing restrictions, check with your carrier prior to departure)

Trolley Connection
For easy wheel along transportation simply slide the designated strap connector over any standard trolley or luggage handle.

Flexi Dividers
These custom designed dividers have the option to fold out of the way when needed or to be pulled out to protect your equipment in special situations.



Manufacturer : MANFROTTO
Factory number : MB PL-3N1-36
Package weight : 2.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • For DSLR professionals
    • Colour
    • Black
  • Measures
    • Internal dimension
    • 440 x 280 x 160 mm
    • Width
    • 270 mm
    • Length
    • 330 mm
    • Height
    • 460 mm
  • Weights
    • Weight
    • 1970 g