Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO NXHIIG :: NX holster bag for DSLR cameras


MANFROTTO NXHIIG

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • For entry level DSLR
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 180 x 155 x 110 mm
    • Width
    • 150 mm
    • Length
    • 180 mm
    • Height
    • 210 mm
  • Weights
    • Weight
    • 266 g

  • Manfrotto Protection System

  • Perfect for DSLRs

  • Quick-opening upper part for easy access

  • Additional pockets for accessories

  • Handle on the back for easy carrying


The NX holster has space for your DSLR camera with the lens still attached meaning the camera is always at hand. It comes with the Manfrotto Protection System, which guarantees perfect protection for all your photographic equipment. Multiple internal and external zipped pockets offer additional storage space for small accessories. The bag is extremely comfortable to carry thanks to its adjustable shoulder strap and ergonomic handle.



Manufacturer : MANFROTTO
Factory number : MB NX-H-IIGY
Package weight : 0.346 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • For entry level DSLR
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 180 x 155 x 110 mm
    • Width
    • 150 mm
    • Length
    • 180 mm
    • Height
    • 210 mm
  • Weights
    • Weight
    • 266 g
Datasheet/manual