Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO NXHIGY :: NX holster bag for system cameras


MANFROTTO NXHIGY

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • For system cameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 150 x 140 x 100 mm
    • Width
    • 120 mm
    • Length
    • 160 mm
    • Height
    • 170 mm
  • Weights
    • Weight
    • 223 g

  • Manfrotto Protection System

  • Perfect for system cameras

  • Quick-opening upper part for easy access

  • Additional pockets for accessories

  • Handle on the back for easy carrying


The NX holster offers space for your system camera with the lens still attached meaning the camera is always at hand. It comes with the Manfrotto Protection System, which guarantees perfect protection for all your photographic equipment. Multiple internal and external zipped pockets offer additional storage space for small accessories. The bag is extremely comfortable to carry thanks to its adjustable shoulder strap and ergonomic handle.



Manufacturer : MANFROTTO
Factory number : MB NX-H-IGY
Package weight : 0.294 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • For system cameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 150 x 140 x 100 mm
    • Width
    • 120 mm
    • Length
    • 160 mm
    • Height
    • 170 mm
  • Weights
    • Weight
    • 223 g
Datasheet/manual