Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO MATRVG :: Advanced Travel Backpack Grey


MANFROTTO MATRVG

  • Product Description
  • Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • For medium-sized DSLR
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 450 x 280 x 160 mm
    • Width
    • 230 mm
    • Length
    • 300 mm
    • Height
    • 480 mm
  • Weights
    • Weight
    • 1500 g
The Travel Backpack is the perfect solution for photographers who want to have everything they need on them at all times: photography gear, tripod and personal belongings. All this fits perfectly in a single compact volume that’s comfortable and easy to carry everywhere. However, when more room is needed, the extendable padded side pocket provides additional space for a travel size tripod.
The upper part is dedicated to personal belongings, while the bottom section, which has quick side access, can carry a camera with attached lens, 1-2 additional lenses, flash and accessories. A 13'' laptop can be stored in the dedicated back compartment. The zippered floor of the upper section can be unzipped and the dividers removed to convert into an everyday backpack.
A tripod can be attached onto the front of the pack or carried in the extendable side pocket.
This side pocket is suitable for carrying a Befree tripod.



Manufacturer : MANFROTTO
Factory number : MB MA-TRV-GY
Package weight : 1.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • For medium-sized DSLR
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 450 x 280 x 160 mm
    • Width
    • 230 mm
    • Length
    • 300 mm
    • Height
    • 480 mm
  • Weights
    • Weight
    • 1500 g
Datasheet/manual