Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO LFWNRP :: Manfrotto Windsor camera reporter bag for DSLR


Manfrotto Windsor camera reporter bag for DSLR

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • For DSLR and system cameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 370 x 80 x 260 mm
    • Length
    • 390 mm
    • Depth
    • 115 mm
    • Height
    • 280 mm
  • Weights
    • Weight
    • 650 g
  • Protective lifestyle camera reporter
  • Fit DSLR with 24-70 attached plus 2 lenses including 70-200/2.8
  • Fully customizable dividers to fit all needs and gears
  • Absorb shock & protect the camera by Manfrotto Protection System
  • Perfect as everyday bag


Interchangeable Dividers
Both modular and easy to use, these dividers allow you to custom fit the inside of your bag around your gear by creating the exact size compartment for your gear..

Water Repellant
A specially applied coating to the fabric which keeps resistant to moisture

External Tripod Connections
This bag comes with the option and proper connections to attach your tripod externally.

Laptop Compatible
Protect your laptop during transport in the compartment. (See bag for exact sizes)

Cabin Luggage
This bag fits the standard to fit as carry-on luggage (due to ever changing restrictions, check with your carrier prior to departure)

Trolley Connection
For easy wheel along transportation simply slide the designated strap connector over any standard trolley or luggage handle.

Flexi Dividers
These custom designed dividers have the option to fold out of the way when needed or to be pulled out to protect your equipment in special situations.

The Manfrotto Windsor camera reporter is a stylish design classic that’s perfect for carrying your gear. With its vintage look, genuine leather trims and elegant fabric combination, this reporter bag is the perfect choice for your field trips. The inside of the bag is enhanced by a beautiful “tartan” lining pattern, paying sophisticated homage to timeless, British style.

It fits a medium DSLR with a 24-70 lens attached, an additional 70-200/2.8 lens and another standard lens detached. It can fit also a Premium Compact System Camera with multiple lenses. The Manfrotto Windsor Reporter is engineered with Manfrotto Protection System to internal dividers providing maximum protection for photographic equipment and electronic devices; lenses and accessories are kept safe in the special protection areas at the heart of the bags. When photography is not on the agenda, it’s a perfect everyday bag. With plenty of pockets, it keeps personal items and a 13” laptop securely organised. It has a hidden side pocket to store a water bottle. Easily attach your tripod thanks to two adjustable, genuine leather straps. The adjustable shoulder strap and the shoulder pad provide additional comfort.



Manufacturer : MANFROTTO
Factory number : MB LF-WN-RP
Package weight : 0.809 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • For DSLR and system cameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 370 x 80 x 260 mm
    • Length
    • 390 mm
    • Depth
    • 115 mm
    • Height
    • 280 mm
  • Weights
    • Weight
    • 650 g
Datasheet/manual