Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO LFWNMS :: Manfrotto Windsor camera messenger S for CSC


Manfrotto Windsor camera messenger S for CSC

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • For system cameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 320 x 100 x 220 mm
    • Length
    • 345 mm
    • Depth
    • 110 mm
    • Height
    • 240 mm
  • Weights
    • Weight
    • 690 g
  • Protective lifestyle camera messenger
  • Fits Premium CSC with zoom lens and 2 lenses with 70-200 detached
  • Fully customizable dividers to fit all needs and gears
  • Absorb shock & protect the camera by Manfrotto Protection System
  • Perfect as everyday bag


Interchangeable Dividers
Both modular and easy to use, these dividers allow you to custom fit the inside of your bag around your gear by creating the exact size compartment for your gear..

Water Repellant
A specially applied coating to the fabric which keeps resistant to moisture

Tablet Compartment
Dedicated compartment for tablet

Cabin Luggage
This bag fits the standard to fit as carry-on luggage (due to ever changing restrictions, check with your carrier prior to departure)

Trolley Connection
For easy wheel along transportation simply slide the designated strap connector over any standard trolley or luggage handle.

Flexi Dividers
These custom designed dividers have the option to fold out of the way when needed or to be pulled out to protect your equipment in special situations.

The Manfrotto Windsor Small camera messenger is a stylish design classic that’s perfect for carrying your gear. With its vintage look, genuine leather trims and elegant fabric combination, this small messenger is the perfect choice for your field trips. The inside of the bag is enhanced by a beautiful “tartan” lining pattern, paying sophisticated homage to timeless, British style.

It holds a Premium Compact System Camera with standard zoom lens attached and 70-200/4 plus another additional lens detached. It fits also an entry level DSLR with multiple lenses. Your iPad can be safely stored in a dedicated padded compartment. The Manfrotto Windsor Small Messenger is engineered with Manfrotto Protection System to internal dividers providing maximum protection for photographic equipment and electronic devices; lenses and accessories are kept safe in the special protection areas at the heart of the bags. All personal items are safely stored in the inside and outside zipped pockets. The adjustable shoulder strap and the shoulder pad provide additional comfort. And if you need a quick access to your camera not to miss any shot, a zipped top opening gives you the possibility to access to your gear without opening the bag in the fastest way possible.



Manufacturer : MANFROTTO
Factory number : MB LF-WN-MS
Package weight : 0.765 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • For system cameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 320 x 100 x 220 mm
    • Length
    • 345 mm
    • Depth
    • 110 mm
    • Height
    • 240 mm
  • Weights
    • Weight
    • 690 g
Datasheet/manual