Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO LFWNMM :: Manfrotto Windsor camera messenger M for DSLR


Manfrotto Windsor camera messenger M for DSLR

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Design
    • For DSLR and system cameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 390 x 135 x 280 mm
    • Length
    • 420 mm
    • Depth
    • 150 mm
    • Height
    • 330 mm
  • Weights
    • Weight
    • 930 g
  • Protective lifestyle camera messenger
  • Fit DSLR with 70-200/2.8 attached and 2/3 additional lenses
  • Fully customizable dividers to fit all needs and gears
  • Absorb shock & protect the camera by Manfrotto Protection System
  • Perfect as everyday bag


Interchangeable Dividers
Both modular and easy to use, these dividers allow you to custom fit the inside of your bag around your gear by creating the exact size compartment for your gear..

Water Repellant
A specially applied coating to the fabric which keeps resistant to moisture

Laptop Compatible
Protect your laptop during transport in the compartment. (See bag for exact sizes)

Cabin Luggage
This bag fits the standard to fit as carry-on luggage (due to ever changing restrictions, check with your carrier prior to departure)

Trolley Connection
For easy wheel along transportation simply slide the designated strap connector over any standard trolley or luggage handle.

Flexi Dividers
These custom designed dividers have the option to fold out of the way when needed or to be pulled out to protect your equipment in special situations.

The Manfrotto Windsor Medium camera messenger is a stylish design classic that’s perfect for carrying your gear. With its vintage look, genuine leather trims and elegant fabric combination, this medium messenger is the perfect choice for your field trips. The inside of the bag is enhanced by a beautiful “tartan” lining pattern, paying sophisticated homage to timeless, British style.

It fits a medium DSLR with up to a 70-200/2.8 mm lens attached and 2/3 additional lenses. It can fit also a Premium Compact System Camera with multiple lenses. A 15” laptop is kept safe in its own padded compartment. The Manfrotto Windsor Medium Messenger is engineered with Manfrotto Protection System to internal dividers providing maximum protection for photographic equipment and electronic devices; lenses and accessories are kept safe in the special protection areas at the heart of the bags. All personal items are safely stored in the inside and outside zipped pockets. The adjustable shoulder strap and the shoulder pad provide additional comfort. And if you need a quick access to your camera not to miss any shot, a zipped top opening gives you the possibility to access to your gear without opening the bag in the fastest way possible.



Manufacturer : MANFROTTO
Factory number : MB LF-WN-MM
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Design
    • For DSLR and system cameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 390 x 135 x 280 mm
    • Length
    • 420 mm
    • Depth
    • 150 mm
    • Height
    • 330 mm
  • Weights
    • Weight
    • 930 g
Datasheet/manual