Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO LFWNBP :: Manfrotto Windsor camera and laptop backpack


Manfrotto Windsor camera and laptop backpack

  • Product Description
  • Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • For DSLR and system cameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 300 x 190 x 390 mm
    • Length
    • 315 mm
    • Depth
    • 220 mm
    • Height
    • 460 mm
  • Weights
    • Weight
    • 1060 g
  • Protective lifestyle camera backpack
  • Fit DSLR with 70-200/2.8 attached and 2 additional lenses
  • Internal removable pouch with customizable dividers
  • Absorb shock & protect the camera by Manfrotto Protection System
  • Convertible in everyday backpack


Interchangeable Dividers
Both modular and easy to use, these dividers allow you to custom fit the inside of your bag around your gear by creating the exact size compartment for your gear..

Water Repellant
A specially applied coating to the fabric which keeps resistant to moisture

External Tripod Connections
This bag comes with the option and proper connections to attach your tripod externally.

Laptop Compatible
Protect your laptop during transport in the compartment. (See bag for exact sizes)

Cabin Luggage
This bag fits the standard to fit as carry-on luggage (due to ever changing restrictions, check with your carrier prior to departure)

Flexi Dividers
These custom designed dividers have the option to fold out of the way when needed or to be pulled out to protect your equipment in special situations.

The Manfrotto Windsor camera Backpack is a stylish design classic that’s perfect for carrying your gear. With its vintage look, genuine leather trims and elegant fabric combination, this backpack is the perfect choice for your field trips. The inside of the bag is enhanced by a beautiful “tartan” lining pattern, paying sophisticated homage to timeless, British style.

Its removable padded internal compartment fits a medium DSLR with up to a 70-200/2.8 lens attached and 2 additional lenses or a premium CSC camera with multiple lenses. The Manfrotto Windsor Backpack is engineered with Manfrotto Protection System to internal dividers providing maximum protection for photographic equipment; lenses and accessories are kept safe in the dedicated insert. A side opening provides quick and easy access to gear so you never miss a shot. The top compartment holds all the essentials you need. And simply remove the internal insert when you want to use it as a regular everyday bag. It also features a padded compartment for a 15" laptop and two adjustable leather attachments on the front to keep your tripod safely secured to the pack.



Manufacturer : MANFROTTO
Factory number : MB LF-WN-BP
Package weight : 1.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo backpack
    • Design
    • For DSLR and system cameras
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 300 x 190 x 390 mm
    • Length
    • 315 mm
    • Depth
    • 220 mm
    • Height
    • 460 mm
  • Weights
    • Weight
    • 1060 g
Datasheet/manual