Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EASYLOADER :: Lightweight, robust camera case


EASYLOADER

  • Product Description
  • Technical information
  • General
    • Type
    • Camera case
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 155 x 150 x105 mm

With mesh pockets inside the outer cover as well as on both sides. Outer cover with zip. Intermediate cover has accessory compartments and can be attached to the outer cover with the rip tape fastening. Spacious front pocket with organiser compartments and zip.

The case enables quick access to the camera as the cover opens away from the body and stays in an open position.
With carrying handle, adjustable and removable padded shoulder strap and belt loop.
Metal D-rings and carabiner.

  • For DSLRs and mirrorless system cameras

  • Inner dimensions (WxHxD): 15.5 x 15 x 10.5 cm




Manufacturer : KAISER FOTOTECHNIK
Factory number : 8818
Package weight : 0.308 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera case
    • Colour
    • Grey
  • Measures
    • Internal dimension
    • 155 x 150 x105 mm
Datasheet/manual