Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CARDCASE SD 5ER :: SD/microSD card box, pack of 5

Item-No.: CARDCASE SD 5ER
€1,65
Category of goods: 1 = discountable

CARDCASE SD 5ER

  • Product Description
  • Technical information
  • General
    • Type
    • Storage box
    • Design
    • For SD card
  • Measures
    • Width
    • 52 mm
    • Depth
    • 42 mm
    • Height
    • 8 mm

Memory card storage

• Pack of 5
• Suitable for SD and microSD cards

Illustration provides example



Manufacturer : XLYNE
Factory number : 177568
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Storage box
    • Design
    • For SD card
  • Measures
    • Width
    • 52 mm
    • Depth
    • 42 mm
    • Height
    • 8 mm
Datasheet/manual