0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 8010 :: Sound Level Calibrator


PEAKTECH 8010

  • Product Description
  • Technical information
  • General
    • Type
    • Calibrator
    • Design
    • für Schallpegel
    • Colour
    • Blue/white
  • Measures
    • Length
    • 120 mm
    • Width
    • 51 mm
    • Height
    • 43 mm
  • Packaging
    • Packaging
    • Individual packaging
For sound level measurements in extreme conditions, at high altitudes or high demands on the accuracy of the measurement results, sound level meters should be checked prior to the measurement with a sound level calibrator.

Also for calibration and verification of microphones in audio technology, you need a sound level calibrator, which is designed to produce several sound pressure levels at a fixed frequency characteristic.

This calibrator has two switchable calibration steps. The level "94 dB", which corresponds to a sound pressure of 1 Pascal, and the step "114 dB", which corresponds to a sound pressure of 10 Pascal. These are generated at a 1 kHz sine wave signal, so that all measurements are suitable for appliances with the DIN IEC 60942 Class 2 standard and understandable for every audio engineer.

  • for calibration and verification of sound level meters
  • for testing of 1/2" audio microphones
  • high accuracy of ±0.5 dB
  • output at 1 kHz sine wave
  • switchable between 94 dB and 114 dB
  • frequency accuracy of ±4%
  • measurements according to IEC 60942 class 2
  • accessories: 9 V battery, user manual, carrying case


Output Sound Level: 94 dB or 114 dB
Accuracy: ±0.5 dB
Sound Pressure Level: 1 Pa @ 94 dB, 10 Pa @ 114 dB
Output Frequency: 1000 Hz ±4%
Microphone Port: ½ Microphone
Operating Voltage 9 V battery
Dimensions: 51 x 120 x 43 mm
Weight: 130 g



Manufacturer : PEAKTECH
Factory number : P 8010
Package weight : 0.287 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calibrator
    • Design
    • für Schallpegel
    • Colour
    • Blue/white
  • Measures
    • Length
    • 120 mm
    • Width
    • 51 mm
    • Height
    • 43 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual