Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 789 FC :: Fluke 789 ProcessMeter


FLUKE 789 FC


The Fluke 789 ProcessMeter combines the functions of a loop calibrator with those of a digital multimeter, making it an ideal tool for maintenance technicians and process technicians. Process technicians can now complete more measurements with less equipment. The features of the 789 makes this possible thanks to a thermocouple module and wireless data logging functions from Fluke Connect® with the ShareLive™ video call function. And with the built-in, switchable 250-ohm resistor, there is no need to also use a separate resistor for calibrating the HART® instruments.

  • 24-V loop power supply

  • Large dual display

  • Enhanced backlight with two brightness settings

  • Drive capability of up to 1200 ohms on mA source

  • Calibration mode for HART instruments with loop power supply and built-in 250-ohm resistor

  • 0% to 100% buttons to toggle between 4 mA and 20 mA sourcing for a quick span check

  • Externally accessible fuses for easy replacements

  • Infrared port for processing data in the FlukeView Forms software (V 2.1)

  • High-quality, TRMS digital multimeter (1000 V, 440 mA)

  • 0.1% DC voltage accuracy

  • 0.05% DC current accuracy

  • Frequency measurement up to 20 kHz

  • Min/max/average/hold/relative operating modes

  • Diode test and continuity beeper

  • Simultaneous display of the measured value in mA and % of the range

  • 20 mA DC transmitter/current loop calibrator/simulator

  • Manual Step function (100%, 25%, coarse, fine) as well as Auto Step and Auto Ramp

  • Externally accessible battery for easy battery changes


Included in the scope of delivery:
Fluke 789 ProcessMeter, AC175 crocodile clamps, four (4) 1.5-V alkali AA batteries (inserted), TL71 safety measuring lead set



Manufacturer : FLUKE
Factory number : 3977194
Package weight : 0.982 kg
RoHS : conform
Technical information
Datasheet/manual