Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 715 :: Fluke 715/Volt/mA calibrator


FLUKE 715

  • Product Description
  • Technical information
  • General
    • Type
    • Calibrator
    • Design
    • Volt/mA calibrator
    • Colour
    • Yellow/grey
    • Model
    • 715
  • Electrical values
    • Approval
    • CSA C22.2 Nr. 1010 1:1992
  • Measures
    • Length
    • 187 mm
    • Width
    • 87 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging

The Fluke 715 Volt/mA calibrator provides superior performance, durability and reliability. The calibrator is compact, lightweight and easy to carry. Thanks to its push button user interface the Fluke 715 is extremely easy to use. It is insensitive to electromagnetic interference, dust- and splash-proof and has a removable battery cover, which makes it quick and easy to change the battery.

Features and functions:
  • Measure loop current signal (0 - 20 mA, 4 - 20 mA) with very low inaccuracy of 0.015% and a resolution of 1 mA

  • Measure voltage output process signals of PLC and transmitters

  • Enter or simulate 24 mA loop current

  • Source voltage to 100 mV or 10 V

  • 24-V loop supply with simultaneous current measurement

  • Improved accuracy for measuring/entering voltage and current

  • Longer battery life

  • 250-ohm HART resistor with loop current

  • Holster with storage compartment for the test leads

  • Compatible with the magnetic hanger system toolpack

  • Output functions step function and linear ramp function

  • Configurable settings from zero point and measuring range end

  • 3-year warranty


Technical data:
Measure/enter mV: 0 to 100 mV, 0.01 mV, ±0.02% + 2 digits
Measure/enter V: 0 to 10 V, 0.001 V, ±0.02% + 2 digits
Measure/enter/simulate mA: 0 to 24 mA (-25% to 125% ), 0.001 mA, ±0.015% + 2 digits
Loop current: 24 V DC, ±10%
Power supply: 9-V battery
Display: clear 5-digit LCD display
Operating temperature: -10 to 55°C
Safety: CSA C22.2 No. 1010.1: 1992
Dimensions: 187 x 87 x 32 mm
Weight: 330 g

Included with delivery:
Fluke 715, yellow protective holster with storage compartment for the test leads, instruction (14 languages), 9-V alkaline battery, test leads and crocodile clips



Manufacturer : FLUKE
Factory number : 620101
Package weight : 1.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calibrator
    • Design
    • Volt/mA calibrator
    • Colour
    • Yellow/grey
    • Model
    • 715
  • Electrical values
    • Approval
    • CSA C22.2 Nr. 1010 1:1992
  • Measures
    • Length
    • 187 mm
    • Width
    • 87 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual