Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 709 :: Fluke 709 current loop calibrator


FLUKE 709

  • Product Description
  • Technical information
  • General
    • Type
    • Calibrator
    • Design
    • Current loops
    • Colour
    • Yellow/grey
    • Model
    • 709
  • Electrical values
    • Approval
    • CSA C22.2 Nr. 1010 1:1992
  • Measures
    • Length
    • 150 mm
    • Width
    • 90 mm
    • Height
    • 30 mm
  • Packaging
    • Packaging
    • Individual packaging

The mA current loop calibrator Fluke 709 saves time and provides high-quality results. With this tool you can save time measuring and entering the voltage or loop current and supplying a current loop.

The current loop calibrator Fluke 709 is easy to use and features a Quick Set button. The holster fits perfectly in the technician's hands and the large backlit display can be read easily, even in dark, narrow work areas.

Features and functions:
  • Excellent accuracy with 0.01% of reading

  • Handy and robust device supplied with 6 AAA batteries

  • Intuitive user interface with Quick Set button for fast set-up and ease of use

  • Built-in, switchable 250 ohm resistor for HART communication

  • Scan mode for loop current (-25% to 125%) with simultaneous loop supply 24 V

  • Resolution of 1 µA in mA range and 1 mV in voltage range

  • Simple connection via two lines for all measurements

  • Automatic shut-off for longer battery life (adjustable up to 30 minutes)

  • Times for step and ramp functions variably adjustable in seconds

  • Span adjustable (0 to 20 mA or 4 to 20 mA)

  • Valve test (specified mA values, setting with the % keys)

  • 3-year warranty


Technical data:
Functions:
Enter, simulate, measure mA
Measure mA with simultaneous loop supply
Measure voltage
Ranges: mA (0 to 24 mA) and volts (0 to 30 VDC)
Resolution: 1 µA in mA range / 1 mV voltage range
Accuracy: 0.01% ±2 digits
Operating temperature range: -10°C to 55°C
Display: 128 x 64 pixels, LCD-backlit graphic display
Power supply: 6 AAA alkaline batteries
Battery life with a battery pack: 40 hours typical
Load impedance of the current loop: 24 VDC at 20 mA
Overvoltage protection: 240 VAC
Overcurrent protection: 28 mA DC
Dimensions (L x W x H): 15 x 9 x 3 cm
Weight: 300 g

Included:
Fluke 709, two crocodile clips AC72, test leads TL75 420l, soft carrying case, 6 x AAA batteries (inserted), instructions on CD-ROM, quick start guide, safety instructions, works calibration certificate with measurement data



Manufacturer : FLUKE
Factory number : 4234350
Package weight : 1.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calibrator
    • Design
    • Current loops
    • Colour
    • Yellow/grey
    • Model
    • 709
  • Electrical values
    • Approval
    • CSA C22.2 Nr. 1010 1:1992
  • Measures
    • Length
    • 150 mm
    • Width
    • 90 mm
    • Height
    • 30 mm
  • Packaging
    • Packaging
    • Individual packaging