• Approval

  • Protection class

  • Length
    • + more - less


  • Calibration devices

  •  1 - 11 of  11  items. 
 
  • Type:

    Calibrator

  • Design:

    Current loops

  • Colour:

    Yellow/grey

  • Model:

    705

  • Approval:

    CSA C22.2 Nr. 1010 1:1992

  • Length:

    152 mm

  • Width:

    70 mm

  • Height:

    41 mm

  • Packaging:

    Individual packaging

Weight incl.:

0.75 kg

 
  • Type:

    Calibrator

  • Design:

    Current loops

  • Colour:

    Yellow/grey

  • Model:

    707

  • Approval:

    CSA C22.2 Nr. 1010 1:1992

  • Length:

    152 mm

  • Width:

    70 mm

  • Height:

    41 mm

  • Packaging:

    Individual packaging

Weight incl.:

0.72 kg

 
  • Type:

    Calibrator

  • Design:

    Current loops

  • Colour:

    Yellow/grey

  • Model:

    709

  • Approval:

    CSA C22.2 Nr. 1010 1:1992

  • Length:

    150 mm

  • Width:

    90 mm

  • Height:

    30 mm

  • Packaging:

    Individual packaging

Weight incl.:

1.02 kg

 
  • Type:

    Calibrator

  • Design:

    Resistance thermometer

  • Colour:

    Yellow/grey

  • Model:

    712 B

  • Approval:

    IEC 60529

  • Protection class:

    IP52

  • Length:

    188.5 mm

  • Width:

    52.5 mm

  • Height:

    84 mm

  • Packaging:

    Individual packaging

Weight incl.:

1.09 kg

 
  • Type:

    Calibrator

  • Design:

    Thermocouple calibrator

  • Colour:

    Yellow/grey

  • Model:

    714 B

  • Approval:

    IEC 60529

  • Protection class:

    IP52

  • Length:

    188.5 mm

  • Width:

    52.5 mm

  • Height:

    84 mm

  • Packaging:

    Individual packaging

Weight incl.:

0.89 kg

 
  • Type:

    Calibrator

  • Design:

    Volt/mA calibrator

  • Colour:

    Yellow/grey

  • Model:

    715

  • Approval:

    CSA C22.2 Nr. 1010 1:1992

  • Length:

    187 mm

  • Width:

    87 mm

  • Height:

    32 mm

  • Packaging:

    Individual packaging

Weight incl.:

1.03 kg

 
  • Type:

    Calibrator

  • Design:

    Pressure calibrator

  • Colour:

    Yellow/grey

  • Model:

    719 100G

  • Approval:

    CSA C22.2 Nr. 1010 1:1992

  • Length:

    210 mm

  • Width:

    87 mm

  • Height:

    60 mm

  • Packaging:

    Individual packaging

Weight incl.:

1.59 kg

 
  • Type:

    Calibrator

  • Design:

    Pressure calibrator

  • Colour:

    Yellow/grey

  • Model:

    719 30G

  • Approval:

    CSA C22.2 Nr. 1010 1:1992

  • Length:

    210 mm

  • Width:

    87 mm

  • Height:

    60 mm

  • Packaging:

    Individual packaging

Weight incl.:

1.56 kg

 
  • Type:

    ProcessMeter

  • Technology:

    Multimeter + Kalibrator

  • Design:

    Messen, geben, simulieren

  • Colour:

    gelb / grau

  • Model:

    787B

  • Length:

    203 mm

  • Width:

    100 mm

  • Height:

    50 mm

  • Packaging:

    Einzelverpackung

Weight incl.:

0.97 kg

 

The Fluke 789 ProcessMeter combines the functions of a loop calibrator with those of a digital multimeter, making it an ideal tool for maintenance technicians and process technicians. Process technicians can now complete more measurements with less equipment. The features of the 789 makes this possible thanks to a thermocouple module and wireless data logging functions from Fluke Connect® with the ShareLive™ video call function. And with the built-in, switchable 250-ohm resistor, there is no need to also use a separate resistor for calibrating the HART® instruments.

  • 24-V loop power supply

  • Large dual display

  • Enhanced backlight with two brightness settings

  • Drive capability of up to 1200 ohms on mA source

  • Calibration mode for HART instruments with loop power supply and built-in 250-ohm resistor

  • 0% to 100% buttons to toggle between 4 mA and 20 mA sourcing for a quick span check

  • Externally accessible fuses for easy replacements

  • Infrared port for processing data in the FlukeView Forms software (V 2.1)

  • High-quality, TRMS digital multimeter (1000 V, 440 mA)

  • 0.1% DC voltage accuracy

  • 0.05% DC current accuracy

  • Frequency measurement up to 20 kHz

  • Min/max/average/hold/relative operating modes

  • Diode test and continuity beeper

  • Simultaneous display of the measured value in mA and % of the range

  • 20 mA DC transmitter/current loop calibrator/simulator

  • Manual Step function (100%, 25%, coarse, fine) as well as Auto Step and Auto Ramp

  • Externally accessible battery for easy battery changes


Included in the scope of delivery:
Fluke 789 ProcessMeter, AC175 crocodile clamps, four (4) 1.5-V alkali AA batteries (inserted), TL71 safety measuring lead set

Weight incl.:

0.98 kg

 
For sound level measurements in extreme conditions, at high altitudes or high demands on the accuracy of the measurement results, sound level meters should be checked prior to the measurement with a sound level calibrator.

Also for calibration and verification of microphones in audio technology, you need a sound level calibrator, which is designed to produce several sound pressure levels at a fixed frequency characteristic.

This calibrator has two switchable calibration steps. The level "94 dB", which corresponds to a sound pressure of 1 Pascal, and the step "114 dB", which corresponds to a sound pressure of 10 Pascal. These are generated at a 1 kHz sine wave signal, so that all measurements are suitable for appliances with the DIN IEC 60942 Class 2 standard and understandable for every audio engineer.

  • for calibration and verification of sound level meters

  • for testing of 1/2" audio microphones

  • high accuracy of ±0.5 dB

  • output at 1 kHz sine wave

  • switchable between 94 dB and 114 dB

  • frequency accuracy of ±4%

  • measurements according to IEC 60942 class 2

  • accessories: 9 V battery, user manual, carrying case


Output Sound Level: 94 dB or 114 dB
Accuracy: ±0.5 dB
Sound Pressure Level: 1 Pa @ 94 dB, 10 Pa @ 114 dB
Output Frequency: 1000 Hz ±4%
Microphone Port: ½ Microphone
Operating Voltage 9 V battery
Dimensions: 51 x 120 x 43 mm
Weight: 130 g

Weight incl.:

0.29 kg