Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT SDC 805BN :: Calculator


CIT SDC 805BN

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 8-digit
  • Measures
    • Width
    • 102 mm
    • Depth
    • 124 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 82 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • GP189
The desktop calculator is ideal for commercial and office. 8-digit desktop calculator with angled display and standard functions.

Features:
• 8 Digit, Fixed Angle LCD
• Memory
• Solar and battery power



Manufacturer : CITIZEN SYSTEMS
Factory number : SDC-805BN
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 8-digit
  • Measures
    • Width
    • 102 mm
    • Depth
    • 124 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 82 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • GP189
Datasheet/manual