Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT CPC 112BK :: Calculator

Item-No.: CIT CPC 112BK
Colour:

€10,99




CIT CPC 112BK

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 72 mm
    • Depth
    • 120 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 52 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • GP189
Basic+: keep everything under control with the 12 digit display.

Features:
• VAT function
• Currency conversion function
• Mark up function
• 12 digit display
• Solar and battery power



Manufacturer : CITIZEN SYSTEMS
Factory number : CPC-112 BK
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 72 mm
    • Depth
    • 120 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 52 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • GP189
Datasheet/manual