Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO MS-120BM :: Desk calculator


CASIO MS-120BM

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Silver
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 103 mm
    • Depth
    • 147 mm
    • Height
    • 29 mm
  • Weights
    • Weight
    • 115 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • LR54

Compact desk calculator with currency conversion and tax calculation with a metal cover

• 10-digit BIG LC display
• Solar/battery operation
• Dimensions (H x W x D): 2.9 x 10.3 x 14.7 cm
• Metal cover
• Plastic keys
• Key rollover
• Weight: Approx. 115 g
• Battery: 1 x LR54

Functions:
• Percentage calculation
• Profit calculations (cost, sell, margin)
• VAT calculation
• Full/constant memory
• Thousand separator
• Key for changing plus/minus sign
• Double zero key



Manufacturer : CASIO
Factory number : MS-120BM
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Silver
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 103 mm
    • Depth
    • 147 mm
    • Height
    • 29 mm
  • Weights
    • Weight
    • 115 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • LR54
Datasheet/manual