Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO DH-12TER :: Casio desk calculator


CASIO DH-12TER

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 159 mm
    • Depth
    • 151 mm
    • Height
    • 29 mm
  • Weights
    • Weight
    • 180 g
  • Implementation
    • Type of battery
    • AG-13 (LR44)

Large desk calculator with tax calculation

Functions:
• Euro conversion
• Floating-point and fixed-point calculation (0,1,2,3,4,ADD2)
• Double zero key
• Square root
• Automatic rounding F, cut, 5/4
• Tax calculation
• Thousand separator
• Full/constant memory
• Grand total memory
• Percentage calculation

General information:
• 12-digit BIG LC display
• Combined solar/battery operation
• Key rollover
• Battery: 1 x LR44
• Dimensions (H x W x D): 2.9 x 15.1 x 15.9 cm
• Plastic keys
• Weight: Approx. 180 g



Manufacturer : CASIO
Factory number : DH-12TER
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 159 mm
    • Depth
    • 151 mm
    • Height
    • 29 mm
  • Weights
    • Weight
    • 180 g
  • Implementation
    • Type of battery
    • AG-13 (LR44)
Datasheet/manual