Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON LS-123KGE :: Lifestyle mini desktop calculator, metallic yellow

Item-No.: CANON LS-123KGE
Colour:

€10,95



Bargain Item!
Limited amount available.

Canon LS-123K Metallic Yellow

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Metallic yellow
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 104 mm
    • Depth
    • 145 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 119 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • AG-13 (LR44)

The LS-123K offers basic functions in a modern design that benefits the home and office alike. The LS-123K is the first calculator model of the Canon K series. Its useful functions are supplemented by a metallic finish that gives your home or office that certain something.

    Intelligent, modern design

  • The LS-123K is the first model of the Canon K series of mini calculators that give your home or office that certain something. In keeping with contemporary design, each calculator sports an attractive metallic finish.


    Practical functions

  • A 12-digit LC display and intuitive functions make the LS-123K very easy to use — at home and in the office. Special buttons to add or subtract tax rates and a grand total (GT) button add a very practical component to the good-looking calculators of the K series.


    Sustainable design

  • The LS-123K is made in part from material produced from recycled Canon products — this supports sustainability by preserving valuable natural resources.




Manufacturer : CANON
Factory number : 9490B006AA
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Colour
    • Metallic yellow
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Measures
    • Width
    • 104 mm
    • Depth
    • 145 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 119 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • AG-13 (LR44)
Datasheet/manual