Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON LS-10TEG :: Scientific calculator


CANON LS-10TEG

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Silver
  • Display
    • Display type
    • LCD
    • Display Format
    • 10-digit
  • Measures
    • Width
    • 78 mm
    • Depth
    • 122 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 92 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • CR2016

The 10-digit Canon calculator with tax and currency conversion is made in part from material produced from recycled Canon products.

  • Made in part with material from recycled Canon products

  • Dual power supply: solar and battery

  • Tax and currency conversion functions

  • Large display

  • Sliding cover, can be rotated through 360 degrees

  • Automatic switch-off saves energy




Manufacturer : CANON
Factory number : 4422B002AB
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Silver
  • Display
    • Display type
    • LCD
    • Display Format
    • 10-digit
  • Measures
    • Width
    • 78 mm
    • Depth
    • 122 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 92 g
  • Implementation
    • power supply
    • Solar/battery operation
    • Type of battery
    • CR2016
Datasheet/manual