Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON AS-8 :: Calculator, black


CANON AS-8

  • Product Description
  • Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 8-digit
  • Measures
    • Width
    • 60 mm
    • Depth
    • 97 mm
    • Height
    • 11 mm
  • Weights
    • Weight
    • 42 g
  • Implementation
    • power supply
    • Battery
    • Type of battery
    • AG-10 (LR1130)

8-digit hand-held calculator in an arc design with a 360° upward-folding durable cover

The compact and stylish 8-digit hand-held calculator AS-8 features an attractive arc design and a 360° upward-folding durable cover; it is ideal for use in the office and on the road.

  • 8-digit calculator

  • Compact and lightweight; arc shape design

  • Lower and upper housing parts and the cover are made from recycled Canon copiers

  • 360° pivotable, upward-folding robust cover

  • Large LC display




Manufacturer : CANON
Factory number : 4598B001AB
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Calculator
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Display Format
    • 8-digit
  • Measures
    • Width
    • 60 mm
    • Depth
    • 97 mm
    • Height
    • 11 mm
  • Weights
    • Weight
    • 42 g
  • Implementation
    • power supply
    • Battery
    • Type of battery
    • AG-10 (LR1130)
Datasheet/manual