Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PGBF 21 :: Cable gland, PG21, 13 - 18 mm

Item-No.: PGBF 21
€0,85
Category of goods: 1 = discountable

PGBF 21

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Technology
    • Integrated strain relieve, easy to assemble
    • Colour
    • Grey
    • Temperatur max.
    • -20 ... +100
  • Implementation
    • Protection class
    • IP68
  • Measures
    • Cable inlet Ø
    • 13.0 - 18.0 mm

Polyamide PG thread cable glands

• Material: polyamide
• Protection rating IP 68
• Colour: light grey, similar to RAL 7035
• Temperature range: -20°C/+100°C
• Larger sealing and termination area, easy to install
• Integrated strain relief



Manufacturer : BOPLA
Factory number : 10000600
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Technology
    • Integrated strain relieve, easy to assemble
    • Colour
    • Grey
    • Temperatur max.
    • -20 ... +100
  • Implementation
    • Protection class
    • IP68
  • Measures
    • Cable inlet Ø
    • 13.0 - 18.0 mm
Datasheet/manual