Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PGBF 16 :: Cable gland, PG16, 10 - 14 mm

Item-No.: PGBF 16
€0,56
Category of goods: 1 = discountable

PGBF 16

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Design
    • Clamping range: 10 - 14 mm
    • Colour
    • Grey RAL 7035
    • Temperatur max.
    • -20 ... +100
    • Technology
    • Integrated strain relieve, easy to assemble
  • Implementation
    • Protection class
    • IP68

Polyamide PG thread cable glands

• Material: polyamide
• Protection rating IP 68
• Colour: light grey, similar to RAL 7035
• Temperature range: -20°C/+100°C
• Larger sealing and termination area, easy to install
• Integrated strain relief



Manufacturer : BOPLA
Factory number : 10000500
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Design
    • Clamping range: 10 - 14 mm
    • Colour
    • Grey RAL 7035
    • Temperatur max.
    • -20 ... +100
    • Technology
    • Integrated strain relieve, easy to assemble
  • Implementation
    • Protection class
    • IP68
Datasheet/manual