Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBFK 25 :: Metric cable gland, 11 - 17 mm, M25

Item-No.: MBFK 25
€1,50
Category of goods: 1 = discountable

MBFK 25

  • Product Description
  • Technical information
  • General
    • Type
    • Metric cable gland
    • Design
    • Clamping range: 11.0 - 17.0 mm
    • Thread
    • M25
    • Colour
    • Grey

Metric cable gland with anti-kink protection



Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metric cable gland
    • Design
    • Clamping range: 11.0 - 17.0 mm
    • Thread
    • M25
    • Colour
    • Grey
Datasheet/manual