Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBF 25 :: Metric cable gland, 11 - 17 mm, M25

Item-No.: MBF 25
€0,33
Category of goods: 1 = discountable

MBF 25

  • Product Description
  • Technical information
  • General
    • Type
    • Metric cable gland
    • Thread
    • M25
    • Colour
    • Grey
  • Measures
    • Cable inlet Ø
    • 11.0 - 17.0 mm

Metric cable gland



Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metric cable gland
    • Thread
    • M25
    • Colour
    • Grey
  • Measures
    • Cable inlet Ø
    • 11.0 - 17.0 mm
Datasheet/manual